Telegärtner 100024811 Coax Adapter SMA Socket-plug 1pc

Image Representative of Range

Telegärtner 100024811 Coax Adapter SMA Socket-plug 1pc

MPN
100024811
Brand
Telegartner
EAN-13
2050003454254
Order Code
07-6114
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner coax adapter 100024811 features an SMA socket to SMA plug connection. It is a high-frequency connector designed for reliable signal transmission in RF applications. Typical applications include connecting coaxial cables in telecommunications and electronic testing setups.
Adaptor Type SMA Adapter
Connector 1 SMA female
Connector 2 SMA male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Type Coax adapter
Type A SMA socket
Type B SMA plug

Reviews

Be the first to submit a review

Trustpilot