Telegärtner 100024808 Coax Adapter SMA Socket to SMB Socket 1pc

MPN
100024808
Brand
Telegartner
EAN-13
4064161267272
Order Code
07-6113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Telegärtner 100024808 coax adapter connects an SMA socket to an SMB socket, providing reliable high-frequency signal transmission. Featuring premium construction, it ensures durability and optimal performance in RF applications. This adapter is typically used in telecommunications, broadcast, and wireless communications systems.
Adaptor Type SMA Adapter
Connector 1 SMA female
Connector 2 SMB Female
Case Material Brass gold plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A SMA socket
Type B SMB socket

Reviews

Be the first to submit a review

Trustpilot