Telegärtner 100024807 Coax Adapter SMA plug to SMB Socket 1pc

Image Representative of Range

Telegärtner 100024807 Coax Adapter SMA plug to SMB Socket 1pc

Order Code:

07-6112

Brand: Telegartner MPN: 100024807 EAN-13: 2050003453837
Qty Unit Price (Ex VAT)
1+ £23.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Telegärtner 100024807 is a high-frequency coaxial adapter featuring an SMA plug and an SMB socket, designed for seamless connectivity. Manufactured by Telegärtner, this adapter is ideal for applications requiring reliable RF signal transmission. It is commonly used in communications, test equipment, and RF engineering projects.
Type Coax adapter
Impedance 50Ω
Case Material Brass gold plated
Connector Type Adapter
Insulation Material PTFE
Max. frequency 4GHz
Type A SMA plug
Type B SMB socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot