Telegärtner 100024806 Coax Adapter SMA plug-SMB plug 1pc.

Image Representative of Range

Telegärtner 100024806 Coax Adapter SMA plug-SMB plug 1pc.

MPN
100024806
Brand
Telegartner
EAN-13
2050003462792
Order Code
07-6111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.40
10+ £27.26
100+ £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner 100024806 coax adapter features an SMA plug and an SMB plug, providing reliable connectivity in high-frequency applications. Renowned for its quality, this coax adapter is ideal for use in telecommunications and networking systems. Its robust design ensures efficient signal transmission in demanding environments.
Adaptor Type SMA Adapter
Connector 1 SMA male
Connector 2 SMB male
Case Material Brass gold plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Type Coax adapter
Type A SMA plug
Type B SMB plug

Reviews

Be the first to submit a review

Trustpilot