Telegärtner 100024805 SMBA Adapter SMA Socket to SMA Socket 1 piece 50Ω

Image Representative of Range

Telegärtner 100024805 SMBA Adapter SMA Socket to SMA Socket 1 piece 50Ω

MPN
100024805
Brand
Telegartner
EAN-13
4064161265278
Order Code
13-1176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.36
10+ £22.60
100+ £22.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Telegärtner 100024805 is a high-frequency adapter featuring dual SMA sockets, allowing seamless connectivity in RF applications. Manufactured by Telegärtner, it serves as a reliable HF connector suitable for various high-frequency systems. This adapter is commonly used in telecommunications, testing equipment, and RF signal routing.
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA female
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Type SMBA adapter

Reviews

Be the first to submit a review

Trustpilot