Telegartner 100024794 SMBA Adapter SMA Socket-Socket 50Ω Coax Connector

Image Representative of Range

Telegartner 100024794 SMBA Adapter SMA Socket-Socket 50Ω Coax Connector

MPN
100024794
Brand
Telegartner
EAN-13
4064161265285
Order Code
13-1175
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Telegärtner 100024794 SMBA adapter features SMA socket to SMA socket connectivity in a high-frequency connector format. This adapter is designed for professional RF applications, ensuring reliable signal transmission. Typical uses include connecting cables or equipment in telecommunications and broadcasting environments.
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA female
Case Material Brass gold plated
Connector Type Adapter, built-in
Impedance 50Ω
Insulation Material PTFE
Type SMBA adapter

Reviews

Be the first to submit a review

Trustpilot