Telegärtner 100024793 SMBA Adapter SMA Plug-Plug 18GHz 50Ω 1 piece

Image Representative of Range

Telegärtner 100024793 SMBA Adapter SMA Plug-Plug 18GHz 50Ω 1 piece

MPN
100024793
Brand
Telegartner
EAN-13
4018359122386
Order Code
13-1174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Telegärtner manufactures the SMBA adapter with SMA plugs on both ends, designed for high-frequency applications. This durable high-frequency connector is ideal for connecting BNC systems and ensuring reliable signal transmission. Typically used in professional audio, video, and communication systems, the adapter guarantees seamless connectivity.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Case Material Brass gold plated
Colour Gold (metallic)
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Type SMBA adapter

Reviews

Be the first to submit a review

Trustpilot