Telegartner 100024792 SMBA Adapter SMA Plug-Socket 50Ω for High Freq Use

Image Representative of Range

Telegartner 100024792 SMBA Adapter SMA Plug-Socket 50Ω for High Freq Use

MPN
100024792
Brand
Telegartner
EAN-13
4018359122348
Order Code
13-1173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Telegärtner offers the 100024792 SMBA adapter featuring an SMA plug to SMA socket design, ideal for high-frequency applications. This versatile HF connector is commonly used in RF testing and telecommunications equipment. It provides reliable performance for adapting between different connector types.
Adaptor Type SMA socket
Connector 1 SMA male
Connector 2 SMA female
Case Material Brass gold plated
Colour Gold (metallic)
Connector Type Adapter, right angle
Impedance 50Ω
Insulation Material PTFE
Type SMBA adapter

Reviews

Be the first to submit a review

Trustpilot