Telegärtner 100024791 SMBA Adapter SMA Socket-Socket 18GHz 50Ω 1 piece

Image Representative of Range

Telegärtner 100024791 SMBA Adapter SMA Socket-Socket 18GHz 50Ω 1 piece

MPN
100024791
Brand
Telegartner
EAN-13
4018359122300
Order Code
13-1172
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Telegärtner SMBA adapter 100024791 features SMA socket to SMA socket connectivity, ideal for high-frequency applications. It serves as a reliable HF adapter designed for seamless signal transmission. Typically used in RF and microwave systems, this adapter ensures stable and efficient connections.
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA female
Case Material Brass gold plated
Connector Type Adapter, built-in
Impedance 50Ω
Insulation Material PTFE
Type SMBA adapter

Reviews

Be the first to submit a review

Trustpilot