Telegärtner 100024790 SMBA Adapter SMA Socket-SMA Socket 1 piece 50 Ω

Image Representative of Range

Telegärtner 100024790 SMBA Adapter SMA Socket-SMA Socket 1 piece 50 Ω

MPN
100024790
Brand
Telegartner
EAN-13
4018359122263
Order Code
13-1171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Telegärtner SMBA adapter 100024790 connects SMA sockets, ensuring a reliable high-frequency connection. Manufactured by Telegärtner, this adapter is designed for efficient signal transmission in RF and microwave applications. Ideal for industries requiring robust HF connectors, it facilitates seamless adaptation between existing components.
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA female
Case Material Brass gold plated
Colour Gold (metallic)
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Type SMBA adapter

Reviews

Be the first to submit a review

Trustpilot