Telegärtner 100024554 HF Adapter 7-16 DIN Socket-socket 1pc high-power

Image Representative of Range

Telegärtner 100024554 HF Adapter 7-16 DIN Socket-socket 1pc high-power

MPN
100024554
Brand
Telegartner
EAN-13
2050003323390
Order Code
07-6055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.46
10+ £42.05
100+ £41.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100024554 HF adapter features a 7-16 DIN socket to 7-16 DIN socket connection. It is designed for high-frequency applications and ensures reliable signal transmission. Typically used in telecommunications equipment, it supports efficient coupling of coaxial cables.
Adaptor Type 7-16 DIN socket
Connector 1 7-16 DIN Female
Case Material Brass tin plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot