Telegärtner 100024553 HF Adapter 7-16 DIN plug to 7-16 DIN plug 1pc

Image Representative of Range

Telegärtner 100024553 HF Adapter 7-16 DIN plug to 7-16 DIN plug 1pc

MPN
100024553
Brand
Telegartner
EAN-13
2050003319256
Order Code
07-6054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.02
10+ £34.07
100+ £33.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner HF adapter 100024553 features a 7-16 DIN plug on both ends for high-frequency signal connections. It is designed for reliable performance in professional RF applications. This adapter is typically used in telecommunications and broadcasting equipment.
Adaptor Type 7-16 DIN plug
Connector 1 7-16 DIN Male
Case Material Brass tin plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot