Telegärtner 100024548 HF Adapter 7-16 DIN Socket weatherproof 1pc

Image Representative of Range

Telegärtner 100024548 HF Adapter 7-16 DIN Socket weatherproof 1pc

MPN
100024548
Brand
Telegartner
EAN-13
4018359119041
Order Code
07-6053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £92.62
10+ £88.34
100+ £87.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Telegärtner HF adapter 100024548 features a 7-16 DIN socket to 7-16 DIN socket configuration, ideal for high-frequency connections. Designed for robust performance, it is commonly used in telecommunications and broadcasting applications. This high-frequency connector ensures reliable signal integrity in demanding environments.
Adaptor Type 7-16 DIN socket
Connector 1 7-16 DIN Female
Case Material Brass tin plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot