Telegärtner 100024539 Coax Adapter 7-16 DIN Socket to N plug 1pc

Image Representative of Range

Telegärtner 100024539 Coax Adapter 7-16 DIN Socket to N plug 1pc

MPN
100024539
Brand
Telegartner
EAN-13
4018359431198
Order Code
07-6051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £73.24
10+ £69.86
100+ £69.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner's coax adapter, part number 100024539, features a 7-16 DIN socket and an N plug, ideal for high-frequency connections. This adaptor is typically used in professional RF applications requiring reliable signal transmission. Its robust construction ensures durability in demanding environments.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 7-16 DIN Female
Connector 2 N male
Case Material Brass tin plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Type Coax adapter
Type A 7-16 DIN socket
Type B N plug

Reviews

Be the first to submit a review

Trustpilot