Telegärtner 100024533 Coax Adapter 7-16 DIN plug to N Socket 1pc

Image Representative of Range

Telegärtner 100024533 Coax Adapter 7-16 DIN plug to N Socket 1pc

MPN
100024533
Brand
Telegartner
EAN-13
4018359334390
Order Code
07-6050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £75.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Telegärtner 100024533 coax adapter features a 7-16 DIN plug to N socket configuration, suitable for high-frequency applications. Manufactured by Telegärtner, this adapter is ideal for use in telecommunications and signal processing. It provides reliable connectivity and is commonly used in radio and television broadcasting systems.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 7-16 DIN Male
Connector 2 N female
Case Material Brass tin plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Type Coax adapter
Type A 7-16 DIN plug
Type B N socket

Reviews

Be the first to submit a review

Trustpilot