Telegärtner 100024510 Coax Adapter 7-16 DIN Socket to N Socket

Image Representative of Range

Telegärtner 100024510 Coax Adapter 7-16 DIN Socket to N Socket

MPN
100024510
Brand
Telegartner
EAN-13
4018359240127
Order Code
07-6049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £75.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner's coax adapter 100024510 connects a 7-16 DIN socket to an N socket. This high-frequency connector ensures reliable signal transmission in RF systems. It is typically used in telecommunications and broadcasting applications.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 7-16 DIN Female
Connector 2 N female
Case Material Brass tin plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Type Coax adapter
Type A 7-16 DIN socket
Type B N socket

Reviews

Be the first to submit a review

Trustpilot