Telegärtner 100024402 7-16 DIN plug right angle 50Ω for mobile radio

Image Representative of Range

Telegärtner 100024402 7-16 DIN plug right angle 50Ω for mobile radio

MPN
100024402
Brand
Telegartner
EAN-13
2050003447577
Order Code
07-6037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.88
10+ £24.00
100+ £23.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The 7-16 DIN connector by Telegärtner is a right angle plug designed for high-frequency applications with an impedance of 50 ohms. This coaxial connector is typically used in telecommunication systems and antenna connections. It's constructed to provide reliable performance in demanding RF environments.
Type 7-16 DIN connector
Cable Ø 5.20mm
Case Material Brass tin plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal Type Screw-on
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot