Telegärtner 100024354 Coax Adapter UHF plug to Mini UHF Socket

Image Representative of Range

Telegärtner 100024354 Coax Adapter UHF plug to Mini UHF Socket

MPN
100024354
Brand
Telegartner
EAN-13
4064161267340
Order Code
07-6029
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Telegärtner coax adapter features a UHF plug and a Mini UHF socket, designed for high-frequency connections. This adapter is ideal for linking different radio or antenna systems where conversion between UHF and Mini UHF is necessary. Typically used in RF communication setups, it ensures reliable and efficient signal transmission.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 UHF male
Connector 2 Mini UHF Female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A UHF plug
Type B Mini UHF socket

Trustpilot