Telegärtner 100024353 Coax Adapter UHF Socket to N Plug 1pc

Image Representative of Range

Telegärtner 100024353 Coax Adapter UHF Socket to N Plug 1pc

MPN
100024353
Brand
Telegartner
EAN-13
4018359114886
Order Code
07-6028
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Telegärtner 100024353 is a high-frequency coax adapter featuring a UHF socket to N plug configuration, ideal for connecting different types of coaxial cables. Manufactured by Telegärtner, this durable adapter ensures reliable signal transmission for various RF applications. Commonly used in telecommunications and broadcasting, it facilitates seamless connections between devices with UHF and N-type interfaces.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 UHF Female
Connector 2 N male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A UHF socket
Type B N plug

Reviews

Be the first to submit a review

Trustpilot