Telegärtner 100024352 Coax Adapter UHF plug to N Socket 1 piece

Image Representative of Range

Telegärtner 100024352 Coax Adapter UHF plug to N Socket 1 piece

MPN
100024352
Brand
Telegartner
EAN-13
4018359114879
Order Code
07-6027
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100024352 coax adapter features a UHF plug and an N socket, offering a reliable connection for high-frequency applications. Designed for seamless integration, it is ideal for use in RF communication systems and testing equipment. This versatile adapter ensures efficient signal transfer in demanding environments.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 UHF male
Connector 2 N female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A UHF plug
Type B N socket

Reviews

Be the first to submit a review

Trustpilot