Telegärtner 100024350 BNC Adapter UHF Socket to UHF plug 1pc

Image Representative of Range

Telegärtner 100024350 BNC Adapter UHF Socket to UHF plug 1pc

MPN
100024350
Brand
Telegartner
EAN-13
4018359114756
Order Code
07-6026
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.16
10+ £8.28
100+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Telegärtner BNC adapter, model number 100024350, features a UHF socket to UHF plug configuration, suitable for high-frequency applications. It is ideal for connecting RF devices requiring BNC adapters. Commonly used in communications systems, it provides reliable signal transmission.
Adaptor Type UHF plug
Connector 1 UHF Female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Adapter, right angle
Impedance 50Ω
Insulation Material POM
Max. frequency 200MHz

Reviews

Be the first to submit a review

Trustpilot