Telegärtner 100024349 BNC Adapter UHF Socket to plug 1pc

Image Representative of Range

Telegärtner 100024349 BNC Adapter UHF Socket to plug 1pc

MPN
100024349
Brand
Telegartner
EAN-13
4018359114749
Order Code
07-6025
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Telegärtner 100024349 is a BNC adapter featuring a UHF socket to UHF plug connection. This high-frequency connector is designed for reliable signal transmission in RF applications. It is typically used in telecommunications and broadcasting equipment.
Adaptor Type UHF socket
Connector 1 UHF Female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 50Ω
Insulation Material POM
Max. frequency 200MHz

Reviews

Be the first to submit a review

Trustpilot