Telegärtner 100024347 BNC Adapter UHF Socket to Socket 1pc

Image Representative of Range

Telegärtner 100024347 BNC Adapter UHF Socket to Socket 1pc

MPN
100024347
Brand
Telegartner
EAN-13
2050003471237
Order Code
07-6024
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Telegärtner 100024347 BNC adapter features a UHF socket on both ends for connecting high-frequency applications. It is designed as a single-piece adapter for seamless integration. Typical uses include professional broadcasting and radio communication systems.
Adaptor Type UHF socket
Connector 1 UHF Female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Connector, straight
Impedance 50Ω
Insulation Material PTFE
Max. frequency 200MHz

Reviews

Be the first to submit a review

Trustpilot