Telegärtner 100024220 Coax Adapter N plug to SMA Socket 1pc

Image Representative of Range

Telegärtner 100024220 Coax Adapter N plug to SMA Socket 1pc

MPN
100024220
Brand
Telegartner
EAN-13
4018359398996
Order Code
07-6012
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Telegärtner manufactures the 100024220 Coax adapter, featuring an N plug and an SMA socket. This high-frequency connector is ideal for connecting different coaxial cables in telecommunications and broadcasting. It is typically used in RF and microwave signal applications where reliable and efficient connectivity is essential.
Adaptor Type N Type Adapter
Connector 1 N male
Connector 2 SMA female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Type Coax adapter
Type A N plug
Type B SMA socket

Trustpilot