Telegärtner 100024219 Coax Adapter N Socket-SMA Socket 1pc

Image Representative of Range

Telegärtner 100024219 Coax Adapter N Socket-SMA Socket 1pc

MPN
100024219
Brand
Telegartner
EAN-13
4018359398989
Order Code
07-6011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Telegärtner 100024219 coax adapter features an N socket to SMA socket configuration, facilitating connections between different coaxial systems. This high-frequency connector is commonly used in telecommunications and RF applications. Manufactured by Telegärtner, it ensures reliable signal transmission in various professional and industrial settings.
Adaptor Type N Type Adapter
Connector 1 N female
Connector 2 SMA female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Type Coax adapter
Type A N socket
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot