Telegärtner 100024218 Coax Adapter N Socket to SMA plug 1pc

Image Representative of Range

Telegärtner 100024218 Coax Adapter N Socket to SMA plug 1pc

MPN
100024218
Brand
Telegartner
EAN-13
4018359398972
Order Code
07-6010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £57.50
10+ £54.84
100+ £54.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner Coax adapter features an N socket to SMA plug configuration, suitable for high-frequency applications. This HF connector is ideal for connecting coaxial cables in RF systems and test equipment. Typically used in telecommunications, it ensures reliable signal transmission and fits a variety of setups.
Adaptor Type N Type Adapter
Connector 1 N female
Connector 2 SMA male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 18GHz
Type Coax adapter
Type A N socket
Type B SMA plug

Reviews

Be the first to submit a review

Trustpilot