Telegärtner 100024215 Coax Adapter N Socket-SMA reverse polarity plug

Image Representative of Range

Telegärtner 100024215 Coax Adapter N Socket-SMA reverse polarity plug

MPN
100024215
Brand
Telegartner
EAN-13
4018359398958
Order Code
07-6009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.93
10+ £14.46
100+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Telegärtner's coax adapter 100024215 features an N socket to SMA reverse polarity plug connection. This high-frequency connector is typically used in radio frequency applications to ensure reliable signal transmission. It is suitable for professional and industrial settings requiring robust and precise coaxial connections.
Adaptor Type N Type Adapter
Connector 1 N female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Max. frequency 11GHz
Type Coax adapter
Type A N socket
Type B SMA reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot