Telegärtner 100024208 Coax Adapter N plug to FME plug 1pc

Image Representative of Range

Telegärtner 100024208 Coax Adapter N plug to FME plug 1pc

MPN
100024208
Brand
Telegartner
EAN-13
4018359371418
Order Code
07-6008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.78
10+ £18.14
100+ £17.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Telegärtner's coax adapter features an N plug and an FME plug, designed for high-frequency applications. The adapter ensures reliable connections in telecommunications and networking environments. Typically used in RF communication systems, it facilitates seamless signal transitions between different connector types.
Adaptor Type N Type Adapter
Connector 1 N male
Connector 2 FME male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 2GHz
Type Coax adapter
Type A N plug
Type B FME plug

Reviews

Be the first to submit a review

Trustpilot