Telegärtner 100024204 Coax Adapter N plug to SMA plug 1pc

Image Representative of Range

Telegärtner 100024204 Coax Adapter N plug to SMA plug 1pc

MPN
100024204
Brand
Telegartner
EAN-13
4018359398941
Order Code
07-6007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.93
10+ £14.61
100+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Telegärtner 100024204 is a coaxial adapter featuring an N plug to SMA plug connection, designed for high-frequency applications. This durable connector is ideal for use in telecommunication and broadcasting systems, providing reliable signal transmission. It is commonly used to connect different coaxial cables or equipment requiring an N to SMA interface.
Adaptor Type N Type Adapter
Connector 1 N male
Connector 2 SMA male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type Coax adapter
Type A N plug
Type B SMA plug

Reviews

Be the first to submit a review

Trustpilot