Telegärtner 100024203 Adapter N Plug-SMA Socket 1 piece for RF Needs

Image Representative of Range

Telegärtner 100024203 Adapter N Plug-SMA Socket 1 piece for RF Needs

MPN
100024203
Brand
Telegartner
EAN-13
4018359398934
Order Code
13-1147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Telegärtner's high-frequency adapter, model 100024203, features an N plug to SMA socket, suitable for various RF applications. This durable connector is ideal for ensuring reliable signal transmission in telecommunication and testing equipment. Its versatile design supports ease of integration in professional high-frequency setups.
Adaptor Type SMA socket
Connector 1 N male
Connector 2 SMA female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Type N adapter

Reviews

Be the first to submit a review

Trustpilot