Telegärtner 100024202 Coax Adapter N Socket-SMA Socket 1pc.

Image Representative of Range

Telegärtner 100024202 Coax Adapter N Socket-SMA Socket 1pc.

MPN
100024202
Brand
Telegartner
EAN-13
4018359398927
Order Code
07-6006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Telegärtner coax adapter, model 100024202, features an N socket to SMA socket configuration and is designed for high-frequency applications. This HF adapter facilitates the connection between different coaxial cable types, making it ideal for use in RF and microwave systems. Manufactured by Telegärtner, this connector ensures reliable performance in various telecommunications and broadcast settings.
Adaptor Type N Type Adapter
Connector 1 N female
Connector 2 SMA female
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type Coax adapter
Type A N socket
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot