Telegärtner 100024201 N Adapter N Socket to SMA Plug 1 piece

Image Representative of Range

Telegärtner 100024201 N Adapter N Socket to SMA Plug 1 piece

MPN
100024201
Brand
Telegartner
EAN-13
4018359398910
Order Code
13-1138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100024201 N adapter connects N sockets to SMA plugs and is a high-frequency connector. It's a reliable solution for RF applications requiring conversion between N and SMA interfaces. Typical uses include telecommunications and broadcasting equipment.
Adaptor Type SMA plug
Connector 1 N female
Connector 2 SMA male
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Type N adapter

Reviews

Be the first to submit a review

Trustpilot