Telegärtner 100024200 Coax Adapter N Socket-SMA Socket 1pc robust

Image Representative of Range

Telegärtner 100024200 Coax Adapter N Socket-SMA Socket 1pc robust

MPN
100024200
Brand
Telegartner
EAN-13
2050003328876
Order Code
07-6005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.28
10+ £20.67
100+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Telegärtner 100024200 Coax adapter offers a connection between N sockets and SMA sockets, ensuring effective signal transmission. As a high-frequency connector, it is ideal for RF applications and telecommunications equipment. This durable adapter is perfect for both professional and hobbyist setups requiring reliable coaxial connections.
Adaptor Type N Type Adapter
Connector 1 N female
Connector 2 SMA female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type Coax adapter
Type A N socket
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot