Telegärtner 100024188 Coax Adapter N Socket-SMA Socket 1pc.

Image Representative of Range

Telegärtner 100024188 Coax Adapter N Socket-SMA Socket 1pc.

MPN
100024188
Brand
Telegartner
EAN-13
4018359296827
Order Code
07-6004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The Telegärtner 100024188 coax adapter features an N socket to SMA socket configuration, facilitating connections between different coaxial systems. Designed for high-frequency applications, it is ideal for telecommunications and RF testing environments. This durable adapter is an essential component in managing diverse signal interfaces efficiently.
Adaptor Type N Type Adapter
Connector 1 N female
Connector 2 SMA female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type Coax adapter
Type A N socket
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot