Telegärtner 100024187 N Adapter N Plug to FME Plug 1 piece Reliable Connect

Image Representative of Range

Telegärtner 100024187 N Adapter N Plug to FME Plug 1 piece Reliable Connect

MPN
100024187
Brand
Telegartner
EAN-13
4018359113711
Order Code
13-1137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.77
10+ £12.51
100+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Telegärtner high frequency connector, model 100024187, features an N plug to FME plug configuration, suitable for RF applications. Its robust design allows for reliable connections in demanding environments. This adapter is ideal for telecommunications and wireless communication systems.
Adaptor Type FME plug
Connector 1 N male
Connector 2 FME male
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Type N adapter

Reviews

Be the first to submit a review

Trustpilot