Telegärtner 100024180 Terminator 1pc professional-grade quality

Image Representative of Range

Telegärtner 100024180 Terminator 1pc professional-grade quality

MPN
100024180
Brand
Telegartner
EAN-13
4018359277017
Order Code
07-6003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.76
10+ £49.36
100+ £49.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Telegärtner 100024180 terminator is a high-frequency connector accessory designed for reliable signal termination. This product acts as a dust cap to protect unused connectors from dust and debris. It is commonly used in telecommunications and networking applications.
Type Terminator
Compatible With N socket
Impedance 50Ω
Power 2W
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot