Telegärtner 100024172 Attenuator

Image Representative of Range

Telegärtner 100024172 Attenuator

MPN
100024172
Brand
Telegartner
EAN-13
2050003468916
Order Code
07-6002
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Telegärtner 100024172 attenuator is a high-frequency connector accessory designed to reduce signal levels effectively. Its reliable construction makes it ideal for controlling power in RF applications such as communication systems. This part is essential in maintaining signal integrity and preventing interference in complex electronic setups.
Type Attenuator
Attenuation details 20 dB
Frequency Range 10GHz
Impedance 50Ω
Power 2W
Temperature Range -55 - +155°C

Trustpilot