Telegärtner 100024171 Attenuator 1pc blends high performance and reliability

Image Representative of Range

Telegärtner 100024171 Attenuator 1pc blends high performance and reliability

MPN
100024171
Brand
Telegartner
EAN-13
4018359359836
Order Code
07-6001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £93.92
10+ £89.58
100+ £89.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100024171 Attenuator is a high-frequency connector accessory designed to manage signal strength. It features precision engineering for reliable performance in reducing signal levels in communication systems. Typical applications include use in RF and microwave systems to protect sensitive equipment from signal overload.
Type Attenuator
Attenuation details 10 dB
Frequency Range 10GHz
Impedance 50Ω
Power 2W
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot