Telegärtner 100024169 Attenuator 1pc reliable signal reduction

Image Representative of Range

Telegärtner 100024169 Attenuator 1pc reliable signal reduction

MPN
100024169
Brand
Telegartner
EAN-13
4018359359812
Order Code
07-5999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £93.92
10+ £89.58
100+ £89.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Telegärtner's Attenuator 100024169 is designed as "HF Connector Accessory" for reducing signal strength by a specific level. It is typically used in RF applications to prevent signal overload in transmitters or receivers. This single unit is suitable for ensuring optimal signal quality in communication systems.
Type Attenuator
Attenuation details 3dB
Frequency Range 10GHz
Impedance 50Ω
Power 2W
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot