Telegärtner 100024161 attenuator 1pc

Image Representative of Range

Telegärtner 100024161 attenuator 1pc

MPN
100024161
Brand
Telegartner
EAN-13
4018359220501
Order Code
07-5995
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £62.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100024161 Attenuator is designed as an accessory for HF connectors, offering reliable performance in signal modulation. This part serves as a dust cap and is essential for maintaining connector integrity and preventing contamination. It is typically utilised in telecommunications and broadcasting applications to ensure optimal signal quality.
Type Attenuator
Attenuation details 14 dB
Frequency Range 1GHz
Impedance 50Ω
Power 1W
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot