Telegärtner 100024110 N Adapter N Socket to N Socket 1 piece

Image Representative of Range

Telegärtner 100024110 N Adapter N Socket to N Socket 1 piece

MPN
100024110
Brand
Telegartner
EAN-13
4018359252267
Order Code
13-1136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Telegärtner's N adapter 100024110 features dual N sockets for seamless connectivity. This high-frequency connector is ideal for applications requiring reliable and robust signal transmission. Typically used in RF and microwave systems, it ensures optimal performance in demanding environments.
Adaptor Type N socket
Connector 1 N female
Connector 2 N female
Colour Silver (metallic)
Impedance 50Ω
Insulation Material PTFE
Insulation Resistance 5 GΩ
Type N adapter

Reviews

Be the first to submit a review

Trustpilot