Telegärtner 100024109 BNC Adapter N Socket to N Socket 1 piece

Image Representative of Range

Telegärtner 100024109 BNC Adapter N Socket to N Socket 1 piece

MPN
100024109
Brand
Telegartner
EAN-13
4018359252250
Order Code
13-1134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.86
10+ £10.77
100+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Telegärtner's 100024109 BNC adapter features dual N sockets for high-frequency connections. This reliable HF connector is commonly used in RF applications for secure signal transmission. Its robust design ensures excellent performance in demanding environments.
Adaptor Type N socket
Connector 2 BNC Adapter
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot