Telegärtner 100023880 Coax Adapter TNC Socket to SMA plug 1pc

Image Representative of Range

Telegärtner 100023880 Coax Adapter TNC Socket to SMA plug 1pc

MPN
100023880
Brand
Telegartner
EAN-13
4018359517724
Order Code
07-5988
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


Telegärtner manufactures the 100023880 coax adapter, featuring a TNC socket and an SMA plug. This high-frequency connector is ideal for use in various RF and telecommunications applications. It ensures reliable connections between different coaxial cable types.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC female
Connector 2 SMA male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type Coax adapter
Type A TNC socket
Type B SMA plug

Trustpilot