Telegärtner 100023871 Coax Adapter TNC plug-SMA Socket 1pc

Image Representative of Range

Telegärtner 100023871 Coax Adapter TNC plug-SMA Socket 1pc

MPN
100023871
Brand
Telegartner
EAN-13
4064161267166
Order Code
07-5987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.54
10+ £14.25
100+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Telegärtner Coax adapter, model 100023871, features a TNC plug and an SMA socket, designed for high frequency connections. It facilitates seamless connectivity between different coaxial cable types, ensuring signal integrity. This adapter is typically used in radio communications, RF applications, and other high-frequency electronic setups.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC male
Connector 2 SMA female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type Coax adapter
Type A TNC plug
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot