Telegärtner 100023868 Coax Adapter TNC Socket to SMA Socket 1pc

Image Representative of Range

Telegärtner 100023868 Coax Adapter TNC Socket to SMA Socket 1pc

MPN
100023868
Brand
Telegartner
EAN-13
4064161266954
Order Code
07-5986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.72
10+ £42.30
100+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100023868 coax adapter features a TNC socket to SMA socket configuration, ideal for high frequency connections. It is a single-piece, robust adapter that ensures reliable RF connectivity. This versatile connector is commonly used in telecommunications and broadcasting applications.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC female
Connector 2 SMA female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Type Coax adapter
Type A TNC socket
Type B SMA socket

Reviews

Be the first to submit a review

Trustpilot