Telegärtner 100023863 Coax Adapter TNC plug to FME plug 1pc

Image Representative of Range

Telegärtner 100023863 Coax Adapter TNC plug to FME plug 1pc

MPN
100023863
Brand
Telegartner
EAN-13
2050003423090
Order Code
07-5984
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Telegärtner 100023863 Coax adapter connects TNC plugs to FME plugs, ideal for high-frequency signal applications. Manufactured with precision, it ensures reliable signal transmission. This adapter is commonly used in telecommunications and wireless networks.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC male
Connector 2 FME male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Max. frequency 2GHz
Type Coax adapter
Type A TNC plug
Type B FME plug

Trustpilot