Telegärtner 100023860 Coax Adapter TNC to FME plug 1pc robust design

Image Representative of Range

Telegärtner 100023860 Coax Adapter TNC to FME plug 1pc robust design

MPN
100023860
Brand
Telegartner
EAN-13
2050003452410
Order Code
07-5983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Telegärtner coax adapter features a TNC plug and FME plug configuration, designed for high-frequency applications. It is suitable for connecting differing coaxial cable systems, ensuring reliable signal transmission. Typically used in telecommunications and RF communication systems, it provides a secure and stable connection.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC male
Connector 2 FME male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Max. frequency 2GHz
Type Coax adapter
Type A TNC plug
Type B FME plug

Reviews

Be the first to submit a review

Trustpilot