Telegärtner 100023859 Coax Adapter TNC plug to UHF Socket 1pc

Image Representative of Range

Telegärtner 100023859 Coax Adapter TNC plug to UHF Socket 1pc

MPN
100023859
Brand
Telegartner
EAN-13
2050003457576
Order Code
07-5982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.70
10+ £13.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Telegärtner 100023859 coax adapter features a TNC plug and a UHF socket, ideal for high-frequency connections. It is designed for seamless connectivity in RF and signal transmission applications. This adapter is suitable for use in telecommunications and broadcasting systems.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC male
Connector 2 UHF female
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A TNC plug
Type B UHF socket

Reviews

Be the first to submit a review

Trustpilot