Telegärtner 100023858 Coax Adapter TNC Socket to UHF plug 1pc

Image Representative of Range

Telegärtner 100023858 Coax Adapter TNC Socket to UHF plug 1pc

MPN
100023858
Brand
Telegartner
EAN-13
2050003459976
Order Code
07-5981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner coax adapter 100023858 features a TNC socket to UHF plug, designed for high-frequency applications. This adapter is commonly used for converting connections in radio and telecommunications equipment. It allows seamless integration between TNC and UHF connectors, ensuring reliable signal transmission.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC female
Connector 2 UHF male
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Type Coax adapter
Type A TNC socket
Type B UHF plug

Reviews

Be the first to submit a review

Trustpilot