Telegärtner 100023838 Coax Adapter TNC Socket to TNC reverse polarity plug

Image Representative of Range

Telegärtner 100023838 Coax Adapter TNC Socket to TNC reverse polarity plug

MPN
100023838
Brand
Telegartner
EAN-13
2050003460354
Order Code
07-5980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.10
10+ £16.61
100+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Telegärtner 100023838 coax adapter features a TNC socket to TNC reverse polarity plug configuration, offering high-frequency connectivity solutions. This adapter is suitable for RF communication systems, ensuring reliable connections in various technical applications. Manufactured by Telegärtner, it is designed for professional use in high-frequency environments.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 TNC female
Connector 2 TNC Male Reversed Polarity
Case Material Brass nickel plated
Connector Type Adapter
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Type Coax adapter
Type A TNC socket
Type B TNC reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot